
Radial-leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose capacitor offers a capacitance of 1.5µF with a 10% tolerance and a DC rated voltage of 1.3kV (1.1kV AC). Key technical specifications include a low ESR of 7.5mΩ, operating temperature range from -40°C to 105°C, and dimensions of 31.5mm length, 12.5mm width, and 12.5mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32774D1155K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 12.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 7.5mR |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 525 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.3kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D1155K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
