
Radial leaded film capacitor featuring a polypropylene dielectric, offering a capacitance of 3µF and a voltage rating of 1.3kV (1.1kV AC). This through-hole mount component has a tolerance of 10% and an ESR of 16mΩ. Operating across a temperature range of -40°C to 105°C, it measures 31.5mm in length, 18mm in width, and 27.5mm in height, with a 27.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 27.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1428 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32774 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.3kV |
| Width | 18mm |
| RoHS | Compliant |
