
Polypropylene film capacitor with 5µF capacitance and ±10% tolerance. Features a 1.3kV DC rated voltage and 1.1kV AC voltage rating. Designed for through-hole mounting with radial leads and a 27.5mm lead pitch. Operates across a temperature range of -40°C to 105°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
