
Radial film capacitor featuring 5µF capacitance and 450V DC rated voltage. Polypropylene dielectric offers 20% tolerance and 8.5mΩ ESR. Operating temperature range spans -40°C to 105°C. Dimensions are 31.5mm (L) x 11mm (W) x 21mm (H) with a 27.5mm lead pitch.
TDK B32774D4505K000 technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 8.5mR |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 588 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D4505K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.