
Radial leaded, through-hole mount metallized film capacitor featuring 12µF capacitance and 800V DC rated voltage. This polypropylene dielectric capacitor offers a 10% tolerance and a low 6.8mΩ ESR. Operating across a wide temperature range from -40°C to 105°C, it has radial leads with a 27.5mm pitch and 0.8mm diameter. Dimensions include a 31.5mm length, 22mm width, 22mm depth, and 36.5mm height.
TDK B32774D8126K000 technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6.8mR |
| Height | 36.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 196 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32774 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 700V |
| DC Rated Voltage | 800V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D8126K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
