Cap Film 10uF 1300V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.007 Ohm 105°C Bulk
TDK B32776E1106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 37mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 1.3kV |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.