TDK B32776E8206K000 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6.5mR |
| Height | 37mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 110 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776E8206K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.