Cap Film 30uF 800V PP 5% (42 X 30 X 45mm) Radial 37.5mm 0.005 Ohm 105°C Bulk
TDK B32776E8306J000 technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 45mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776E8306J000 to view detailed technical specifications.
No datasheet is available for this part.