Sign in to ask questions about the TDK B32776E9226K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32776E9226K000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 41.5(Max) |
| Product Depth (mm) | 28(Max) |
| Product Height (mm) | 42.5(Max) |
| Seated Plane Height (mm) | 42.5(Max) |
| Lead Length (mm) | 6 |
| Size (mm) | 41.5 X 28 X 42.5 |
| Wire Form | Straight |
| Capacitance | 22uF |
| Voltage | 900VDC |
| Tolerance | 10% |
| DC Rated Voltage | 900VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0048Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32776E9226K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.