This 12uF film capacitor features a radial package with a polypropylene dielectric material and a maximum operating temperature of 105°C. It has a capacitance tolerance of 10% and an equivalent series resistance of 6.5 milliohms. The capacitor is rated for a DC voltage of 1.1kV and is available in a bulk packaging quantity of 160 units. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
TDK B32776G0126K000 technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6.5mR |
| Height | 39.5mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G0126K000 to view detailed technical specifications.
No datasheet is available for this part.