This 14uF capacitor features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a dielectric of polypropylene and an equivalent series resistance of 5.5 milliohms. The capacitor is RoHS compliant and available in a bulk packaging quantity of 110. It is not Reach SVHC compliant.
TDK B32776G0146K000 technical specifications.
| Capacitance | 14uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5.5mR |
| Height | 37mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32776 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 920V |
| Voltage Rating (AC) | 920V |
| DC Rated Voltage | 1.1kV |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G0146K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.