Radial film capacitor with 10µF capacitance and 1.3kV DC rated voltage. Features polypropylene dielectric, 10% tolerance, and low 6.5mΩ ESR. Operates from -40°C to 105°C with a 37.5mm lead pitch and 1.2mm lead diameter. Dimensions are 42mm (L) x 28mm (W) x 37mm (H). Through-hole mounting with PC pin terminations, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32776G1106K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.5mR |
| Height | 37mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 440 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32776 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| DC Rated Voltage | 1.3kV |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G1106K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.