This 12uF film capacitor features a radial construction with a polypropylene dielectric material, offering a high capacitance value with a relatively low equivalent series resistance of 5.5 milliohms. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of 110 units per package. The capacitor is compliant with RoHS regulations and is suitable for use in a variety of applications, including DC link circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32776G1126K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5.5mR |
| Height | 42.5mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 1.3kV |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G1126K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
