TDK B32776G1805K000 technical specifications.
| Capacitance | 8uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32776 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G1805K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
