Metallized polypropylene film capacitor with 30µF capacitance and 800V DC rated voltage. Features radial leads for through-hole mounting and a 2-terminal configuration. Operating temperature range spans from -40°C to 85°C. Dimensions are 42mm in length, 30mm in width, and 45mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32776G8306K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 30 |
| Length | 42 |
| Capacitance | 30 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 800 |
| Height | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32776G8306K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.