
TDK's B32776T4166K is a 16uF film capacitor with a working voltage of 450V and a tolerance of 10%. It features a radial package with a lead pitch of 37.5mm and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and available in bulk packaging.
Sign in to ask questions about the TDK B32776T4166K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32776T4166K technical specifications.
| Capacitance | 16uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 1.634inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 195 |
| Packaging | Bulk |
| Series | B32776 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776T4166K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.