
General purpose film capacitor with 40µF capacitance and 1.1kV DC rated voltage. Features polypropylene dielectric, 10% tolerance, and low 3.5mΩ ESR. Designed for through-hole mounting with radial package, 52.5mm lead pitch, and 1.2mm lead diameter. Operates from -40°C to 105°C with a 100,000-hour life expectancy. Dimensions are 57.5mm (L) x 35mm (W) x 50mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32778G0406K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Height | 50mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 27 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32778 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 920V |
| Voltage Rating (AC) | 920V |
| DC Rated Voltage | 1.1kV |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G0406K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
