TDK B32778G8606K technical specifications.
| Capacitance | 60uF |
| Construction | RADIAL |
| Depth | 35mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 50mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32778 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 800V |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G8606K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
