TDK B32778G8606K000 technical specifications.
| Capacitance | 60uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3mR |
| Lead Pitch | 52.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32778 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G8606K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
