TDK's B32794D8335K is a film capacitor with a capacitance of 3.3uF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 350V AC and 875V DC. It is available in a radial package with a lead pitch of 1.083inch and a length of 1.24inch. The capacitor is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8.2mR |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 420 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 875V |
| Width | 0.591inch |
| RoHS | Compliant |