The B32794D8335K000 from TDK is a film capacitor with a capacitance of 3.3uF and a DC rated voltage of 875V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has dimensions of 15mm in width, 31.5mm in length, and 24.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 15 |
| Length | 31.5 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 875 |
| Height | 24.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |