
Cap Film 16uF 700V PP 10% (42 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 0.0039 Ohm 105°C Bulk
TDK B32796G3166K000 technical specifications.
| Capacitance | 16uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.9mR |
| Height | 39.5mm |
| Lead/Base Style | Straight |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 640 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32796 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
