Cap Film 13uF 1050V PP 10% (42 X 30 X 45mm) 37.5mm 0.0035 Ohm 105°C Bulk
TDK B32796G4136K000 technical specifications.
| Capacitance | 13uF |
| Voltage | 1050VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1050VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0035Ohm |
| Type | AC Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 42 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32796G4136K000 to view detailed technical specifications.
No datasheet is available for this part.