
Radial film capacitor with 3.5µF capacitance and 10% tolerance, rated for 1kV DC and 400V AC. Features a PP dielectric, 13mΩ ESR, and a 37.5mm lead pitch. Designed for through-hole mounting with straight PC pins, operating across a temperature range of -40°C to 105°C. Dimensions include a 24mm depth, 1.634-inch length, and 0.945-inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32796T4355K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.5uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 1.634inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 195 |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796T4355K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
