Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32798G2556K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 55uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.7mR |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Series | B32798 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32798G2556K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.