This 10nF film capacitor from TDK features a voltage rating of 330V AC and a tolerance of 20%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is constructed with a radial lead termination and is available in a bulk packaging quantity of 1000. It is lead-free and compliant with Reach SVHC regulations, although the compliance status is unknown.
Sign in to ask questions about the TDK B32911A3103M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32911A3103M technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911A3103M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.