
Radial film capacitor featuring polypropylene dielectric, 10nF capacitance, and 20% tolerance. Rated for 760VDC and 330VAC, this component operates from -40°C to 110°C. It has a 10mm lead pitch, 0.6mm lead diameter, and measures 13mm x 4mm x 9mm. Through-hole mounting with tin-matte plated leads, supplied on tape and reel.
TDK B32911A3103M289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32911 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911A3103M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
