
General purpose radial film capacitor featuring 33nF capacitance and 20% tolerance. Designed for suppression applications with X1 rating, supporting 760VDC and 330VAC. Constructed with a PP dielectric and tin-matte plated radial leads on a 10mm pitch. Operates across a temperature range of -40°C to 110°C, with dimensions of 13mm (L) x 6mm (W) x 12mm (H). Through-hole mounting, RoHS compliant, and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32911A3333M289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32911 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911A3333M289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
