The B32911A4102M is a 1nF film capacitor from TDK, featuring a radial package with a lead pitch of 0.394inch. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with 1000 units per package. It has a termination type of PC pins and a voltage rating of 440V AC.
TDK B32911A4102M technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32911 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
No datasheet is available for this part.