Film Capacitors 0.0068uF 440volt 20% X1
TDK B32911A4682M technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32911 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
No datasheet is available for this part.