Cap Film Suppression X1 0.012uF 1000VDC/530VAC PP 10% (13 X 6 X 12mm) Radial 10mm 110°C Bulk
TDK B32911A5123K000 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 1000VDC|530VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 530VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32911A5123K000 to view detailed technical specifications.
No datasheet is available for this part.