Cap Film Suppression X1 0.012uF 1000VDC/530VAC PP 20% (13 X 6 X 12mm) Radial 10mm 110°C Bulk
TDK B32911A5123M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32911A5123M000 to view detailed technical specifications.
No datasheet is available for this part.