
General purpose film capacitor with 22nF capacitance and 20% tolerance. Features a 760VDC / 330VAC voltage rating, PP dielectric, and radial mounting. Operating temperature range is -40°C to 110°C. Dimensions are 13mm (L) x 5mm (W) x 11mm (H) with a 10mm lead pitch. Tin, matte contact plating and RoHS compliance are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32911B3223M189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32911 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32911B3223M189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
