
Radial leaded film capacitor featuring polypropylene dielectric, 100nF capacitance, and 760V DC rated voltage. This through-hole mount component offers a 15mm lead pitch and 0.8mm lead diameter, operating across a -40°C to 110°C temperature range. Rated for X1 applications, it provides 20% tolerance and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
