Metallized film capacitor featuring a polypropylene dielectric. This radial leaded component offers a capacitance of 100nF with a tolerance of 20%. It is rated for 330V AC and 760V DC, with a maximum operating temperature of 110°C. Designed for through-hole PCB mounting, it has a lead pitch of 15mm and tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32912A3104M189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3104M189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
