TDK's B32912A3154M000 is a 150nF film capacitor with a 20% tolerance, suitable for operating temperatures between -40°C and 110°C. The capacitor features a radial package with PC pin termination and is rated for 330V AC and 760V DC. It is RoHS compliant and suitable for use in a variety of applications.
TDK B32912A3154M000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
No datasheet is available for this part.