TDK's B32912A3154M189 is a film capacitor with a capacitance of 0.15uF, rated for 760VDC and 20% tolerance. It features a PP dielectric and a suppression class of X1. The capacitor is designed for EMI suppression and is available in a through-hole radial package with a size of 18 X 8.5 X 14.5 and a terminal pitch of 15. It operates over a temperature range of -40 to 110 degrees Celsius.
TDK B32912A3154M189 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 760VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 760VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.