
General purpose film capacitor with 22nF capacitance and 10% tolerance. Features a 760VDC/330VAC voltage rating and PP dielectric. Radial package with 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm (L) x 5mm (W) x 10.5mm (H). Operates from -40°C to 110°C and is supplied on tape and reel.
TDK B32912A3223K189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3223K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.