
General purpose film capacitor with 22nF capacitance and 20% tolerance. Features a 760VDC / 330VAC voltage rating and polypropylene dielectric. Radial package with 15mm lead pitch, 0.8mm lead diameter, and tin matte contact plating. Operating temperature range from -40°C to 110°C. Through-hole mounting with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32912A3223M189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3223M189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
