Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32912A3333M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3333M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
