
General purpose X1 suppression film capacitor featuring 33nF capacitance and 760VDC / 330VAC voltage rating. Polypropylene dielectric construction with 20% tolerance. Radial package with 15mm lead pitch, 0.8mm lead diameter, and tin matte contact plating. Operating temperature range from -40°C to 110°C. Through-hole mounting, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4680 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 5mm |
| RoHS | Compliant |