Cap Film Suppression X1 0.047uF 760VDC/330VAC PP 10% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32912A3473K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3473K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.