
Radial film capacitor with 47nF capacitance and 330VAC voltage rating. Features a polypropylene dielectric and 20% tolerance. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range from -40°C to 110°C. Dimensions are 18mm (L) x 5mm (W) x 10.5mm (H).
TDK B32912A3473M technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 330V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
