
General purpose film capacitor with 47nF capacitance and 20% tolerance. Features a polypropylene dielectric, rated for 760VDC and 330VAC. This radial component has a 15mm lead pitch, 0.8mm lead diameter, and measures 18mm x 5mm x 10.5mm. Operating temperature range is -40°C to 110°C, with through-hole mounting and tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 5mm |
| RoHS | Compliant |