
General purpose film capacitor, 68nF capacitance, 760VDC / 330VAC voltage rating, and 20% tolerance. Features a polypropylene (PP) dielectric and radial mounting with a 15mm lead pitch. Operates from -40°C to 110°C, with dimensions of 18mm (L) x 6mm (W) x 11mm (H) and 0.8mm lead diameter. Supplied in tape and reel packaging, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32912A3683M289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32912A3683M289 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32912 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3683M289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
