
The TDK B32912A4103M289 is a 10nF radial film capacitor with a tolerance of 20% and a voltage rating of 440V AC. It features a PP dielectric material and a lead pitch of 0.591inch. This capacitor is designed for through hole mount and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is available in a radial package quantity of 1170, packaged in tape and reel.
TDK B32912A4103M289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.591inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1170 |
| Packaging | Tape and Reel |
| Series | B32912 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
No datasheet is available for this part.