TDK's B32912A4333K000 is a 33nF film capacitor with a voltage rating of 440V AC and a tolerance of 10%. It features a radial lead termination and a PP dielectric. The capacitor operates over a temperature range of -40°C to 110°C and is available in bulk packaging with 500 units per package.
TDK B32912A4333K000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | X1 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
No datasheet is available for this part.