Cap Film Suppression X1 0.1uF 1000VDC/530VAC PP 20% (18 X 11 X 18.5mm) Radial 15mm 110°C Automotive Bulk
TDK B32912A5104M000 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32912A5104M000 to view detailed technical specifications.
No datasheet is available for this part.