Cap Film Suppression X1 0.047uF 1000VDC/530VAC PP 20% (18 X 8 X 14mm) Radial 15mm 110°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |