
Radial film capacitor with 220nF capacitance and 10% tolerance. Features a 760VDC / 330VAC voltage rating and PP dielectric. Dimensions are 26.5mm (L) x 7mm (W) x 16mm (H) with a 22.5mm lead pitch. Operating temperature range is -40°C to 110°C. Through-hole mount, tin-plated leads, and supplied on tape and reel.
TDK B32913A3224K189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32913 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A3224K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
